Pulse BX2302WANL technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Turns Ratio | 1.4:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse BX2302WANL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.