
Telecom Transformer 1CS:2.125CS 0.35Ohm/0.4Ohm Prim. DCR 1.75Ohm Sec. DCR 10 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |