Pulse BX2353T technical specifications.
| Isolation Voltage | 1.88kV |
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse BX2353T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
