Pulse BX2361 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 65 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Weight | 0.218699oz |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse BX2361 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.