This telecom transformer is packaged in a DIP case and has a through hole mount style. It features a 2:1 turns ratio and an isolation voltage of 1.5kV. The transformer has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not RoHS compliant and is packaged in a tray.
Pulse BX2479H technical specifications.
| Package/Case | DIP |
| Depth | 13.97mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 13.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | No |
| Turns Ratio | 2:1 |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse BX2479H to view detailed technical specifications.
No datasheet is available for this part.