Pulse BX2479HNL technical specifications.
| Height - Seated (Max) | 12.7mm |
| Inductance | 1.5mH |
| Lead/Base Style | PC Pin |
| Length | 13.97mm |
| Mount | Through Hole |
| Package Quantity | 65 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 2:1 |
| Width | 13.89mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse BX2479HNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
