Pulse BX2483W technical specifications.
| Height | 13.34mm |
| Isolation Voltage | 1.5kV |
| Length | 17.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 14.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse BX2483W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.