Pulse BX2485L technical specifications.
| Height | 12.5mm |
| Isolation Voltage | 1.5kV |
| Length | 9.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse BX2485L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.