Pulse BX2542LNL technical specifications.
| Height - Seated (Max) | 12.5mm |
| Inductance | 400uH |
| Length | 13.65mm |
| Mount | Surface Mount |
| Package Quantity | 65 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 4.25:1 |
| Width | 11.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse BX2542LNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.