This telecom transformer features a seated height of 12.5mm and a length of 13.65mm. It has a surface mount package and is available in quantities of 150. The transformer is packaged in tape and reel format.
Pulse BX2606LNLT technical specifications.
| Height - Seated (Max) | 12.5mm |
| Inductance | 100uH |
| Length | 13.65mm |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 4.25:1 |
| Width | 11.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse BX2606LNLT to view detailed technical specifications.
No datasheet is available for this part.