Pulse BX2606W technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 16.75 |
| Length | 13.75 |
| Manufacturer Series | BX2606W |
| Height | 12.7 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pulse BX2606W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.