Pulse BX4030T technical specifications.
| Height | 10.03mm |
| Isolation Voltage | 2.5kV |
| Length | 24.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 18.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse BX4030T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.