The BX4052W is a telecom transformer with a 3:1 turns ratio, suitable for operation within the -40°C to 85°C temperature range. It features a surface mount package and is designed for use in high-reliability applications. The transformer has a height of 11mm, length of 9.6mm, and width of 9mm, with a gull wing lead/base style. It is not radiation hardened and is not compliant with RoHS regulations.
Pulse BX4052W technical specifications.
| Height | 11mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 9.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 95 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 3:1 |
| Width | 9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse BX4052W to view detailed technical specifications.
No datasheet is available for this part.