Pulse BX4053 technical specifications.
| Length | 12.7mm |
| Mount | Surface Mount |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 7.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse BX4053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
