Pulse BX4053NLT technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 11.18 |
| Product Depth (mm) | 10.41 |
| Product Height (mm) | 7.49 |
| Type | Data Line/Signal Line |
| Number of Lines | 4 |
| Configuration | Quad |
| Attenuation | 45dB@500kHz |
| Withstand Voltage | 150Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 90095 |
| EU RoHS | Yes |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse BX4053NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.