Pulse BX4081WNL technical specifications.
| Transformer Type | VDSL Transformer |
| Turns Ratio | 1:3/2:3.6 |
| Maximum DCR Primary Side | 0.3Ohm |
| Maximum DCR Secondary Side | 0.2/0.35Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Minimum Return Loss | [email protected] to 12MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse BX4081WNL to view detailed technical specifications.
No datasheet is available for this part.