The BX4081WNLT is a VDSL transformer with a turns ratio of 1:3/2:3.6, featuring a maximum DCR of 0.3 ohms on the primary side and 0.2/0.35 ohms on the secondary side. It has a minimum return loss of 10 dB from 0.12 MHz to 12 MHz and operates over a temperature range of -40°C to 85°C. The transformer is designed for surface mount applications with gull wing leads and 10 terminals.
Pulse BX4081WNLT technical specifications.
| Transformer Type | VDSL Transformer |
| Turns Ratio | 1:3/2:3.6 |
| Maximum DCR Primary Side | 0.3Ohm |
| Maximum DCR Secondary Side | 0.2/0.35Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Minimum Return Loss | [email protected] to 12MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse BX4081WNLT to view detailed technical specifications.
No datasheet is available for this part.