Pulse BX4082W technical specifications.
| Height | 11mm |
| Length | 9.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 95 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse BX4082W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.