Pulse BX4120LT technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 8 |
| Length | 8 |
| Manufacturer Series | BX4120L |
| Height | 10 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse BX4120LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.