Pulse BX4175WNL technical specifications.
| Height - Seated (Max) | 10.7mm |
| Inductance | 270uH |
| Lead/Base Style | Gull Wing |
| Length | 9.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 95 |
| RoHS Compliant | Yes |
| Turns Ratio | 1.33:1 |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse BX4175WNL to view detailed technical specifications.
No datasheet is available for this part.