Pulse BX8118T technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 5.84 |
| Length | 5.59 |
| Manufacturer Series | BX8118T |
| Height | 5.08 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pulse BX8118T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.