Pulse BX8171A technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 4R |
| Height - Seated (Max) | 0.5inch |
| Inductance | 20mH |
| Length | 0.736inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Tray |
| Shielding | Unshielded |
| Test Frequency | 10kHz |
| Tolerance | 4% |
| Width | 0.566inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse BX8171A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.