Pulse BX8191NL technical specifications.
| DC Resistance (DCR) | 400mR |
| Height | 0.098inch |
| Inductance | 47uH |
| Length | 0.36inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 0.34inch |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse BX8191NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.