Pulse BX8191T technical specifications.
| Length | 14.86mm |
| Package Quantity | 250 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 0.25% |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse BX8191T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.