Pulse BX8195 technical specifications.
| Depth | 8mm |
| Height | 5.08mm |
| Inductance | 102.5uH |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 7% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse BX8195 to view detailed technical specifications.
No datasheet is available for this part.