Pulse BX8195T technical specifications.
| Depth | 8mm |
| Height | 5.08mm |
| Inductance | 102.5uH |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 7% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse BX8195T to view detailed technical specifications.
No datasheet is available for this part.