Pulse BX8213LNL technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.345inch |
| Inductance | 9mH |
| Length | 0.473inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Width | 0.46inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse BX8213LNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.