Pulse BX8213NL technical specifications.
| Height | 0.345inch |
| Inductance | 9mH |
| Length | 0.473inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Turns Ratio | 1:1 |
| Width | 0.46inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse BX8213NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.