Pulse BX8214 technical specifications.
| Capacitance | 5E-08F |
| Package/Case | Module |
| Package Quantity | 35 |
| Packaging | Bulk |
| Resistance | 800R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse BX8214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.