Pulse BX8259WT technical specifications.
| Package/Case | SMD/SMT |
| Height - Seated (Max) | 0.248inch |
| Inductance | 600uH |
| Length | 0.488inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Width | 0.425inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse BX8259WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.