Pulse BX8266LNLT technical specifications.
| Depth | 9.9mm |
| Height | 12.5mm |
| Inductance | 32mH |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Pulse BX8266LNLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.