Pulse BX8267LNL technical specifications.
| Depth | 9.9mm |
| Height | 12.5mm |
| Inductance | 16mH |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Pulse BX8267LNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.