Pulse BX8841NL technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Type | XDSL Splitter Filter Module |
| Impedance | 600Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 90095 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse BX8841NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.