Pulse C2042T technical specifications.
| Height | 6.73mm |
| Length | 9.14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Impedance | 1R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 2.49mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse C2042T to view detailed technical specifications.
No datasheet is available for this part.