
The Pulse C2073AT is a surface mount RF transformer with a package size of 5.3mm x 4.3mm x 3.81mm. It operates within a temperature range of 0°C to 25°C. This component is suitable for surface mount applications.
Pulse C2073AT technical specifications.
| Height | 5.3mm |
| Length | 4.3mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 2200 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 3.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse C2073AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
