Pulse C2139NL technical specifications.
| Current Rating | 30mA |
| Height | 2.03mm |
| Length | 3.81mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse C2139NL to view detailed technical specifications.
No datasheet is available for this part.