Pulse C2139NLT technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse C2139NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
