This 1:1 RF transformer features a surface mount package with a gull wing lead style. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is RoHS compliant and has a DC resistance of 200mR.
Pulse C2267NL technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 200mR |
| Depth | 9.4mm |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse C2267NL to view detailed technical specifications.
No datasheet is available for this part.