Pulse C2267NLT technical specifications.
| DC Resistance (DCR) | 200mR |
| Depth | 9.4mm |
| Lead/Base Style | Gull Wing |
| Length | 12.57mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 0.2R |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse C2267NLT to view detailed technical specifications.
No datasheet is available for this part.