Pulse C2273ANLT technical specifications.
| Width | 5.08 |
| Length | 4.3 |
| Manufacturer Series | C2273ANL |
| Height | 3.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse C2273ANLT to view detailed technical specifications.
No datasheet is available for this part.