Pulse C6001 technical specifications.
| Impedance | 75R |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 30 |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse C6001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.