Pulse C6039S technical specifications.
| Width | 22.54 |
| Length | 36.113 |
| Manufacturer Series | C6039 |
| Height | 12.8135 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pulse C6039S to view detailed technical specifications.
No datasheet is available for this part.