Pulse CX2024ANL technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Product Length (mm) | 5.13 |
| Product Depth (mm) | 5.18 |
| Product Height (mm) | 4.06 |
| Transformer Type | Balun Transformer |
| Turns Ratio | 1:1 |
| Maximum Insertion Loss | 0.6@750MHz to 1000MHzdB |
| Operating Frequency | 10MHz to 1000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 90095 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse CX2024ANL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.