Pulse CX2024ANLT technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 5.13 |
| Length | 5.18 |
| Manufacturer Series | CX2024ANL |
| Height | 4.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse CX2024ANLT to view detailed technical specifications.
No datasheet is available for this part.