
Surface mount RF transformer with a 1:1 turns ratio and center tap, featuring 5 terminals. Operates across a frequency range of 0.5 to 1500 MHz with a maximum insertion loss of 0.6dB. Encased in an SMD/SMT package measuring 3.81mm in length and depth, it supports surface mounting and operates within a temperature range of -40°C to 85°C. This RoHS compliant component is supplied in tray packaging.
Pulse CX2041NL technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.81mm |
| Insertion Loss | 0.6dB |
| Length | 3.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 0.5 to 1500 MHz |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse CX2041NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
