This 1:1 RF transformer features a primary impedance of 1R and operates within a temperature range of -40°C to 85°C. It is packaged in a SMD/SMT configuration, suitable for surface-mount applications. The transformer has a length, width, and height of 3.81mm, with a depth of 2.79mm. It is available in quantities of 2000, packaged in tape and reel.
Pulse CX2041T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.81mm |
| Height | 3.81mm |
| Insertion Loss | 0.6dB |
| Length | 3.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Impedance | 1R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 2.79mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse CX2041T to view detailed technical specifications.
No datasheet is available for this part.