
This RF transformer has a turns ratio of 1.22:1 and a primary impedance of 1R. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The transformer is available in bulk packaging with 100 units per package. It is not radiation hardened and is not RoHS compliant. The transformer is unshielded and has a height, length, and width of 3.81mm, 3.81mm, and 2.79mm, respectively.
Pulse CX2044 technical specifications.
| Height | 3.81mm |
| Length | 3.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Transformer Type | RF TRANSFORMER |
| Turns Ratio | 1.22:1 |
| Width | 2.79mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse CX2044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.