The CX2044LT is a general-purpose RF transformer with a turns ratio of 1.22:1 and primary impedance of 1R. It is available in a surface-mount package with dimensions of 3.81mm in height and 2.79mm in width. Operating temperature range is from -40°C to 85°C. The transformer is not radiation hardened and is not RoHS compliant. It is supplied on tape and reel in quantities of 1000.
Pulse CX2044LT technical specifications.
| Height | 3.81mm |
| Length | 3.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1.22:1 |
| Width | 2.79mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse CX2044LT to view detailed technical specifications.
No datasheet is available for this part.
