
Surface mount RF transformer featuring a 1:1.414 turns ratio. Designed for general RF applications, this component is supplied on tape and reel for automated assembly. It is RoHS compliant, ensuring adherence to environmental standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse CX2045LNLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1.414 |
| RoHS | Compliant |
Download the complete datasheet for Pulse CX2045LNLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
