
The CX2045LT is a 1:1.414 turns ratio RF transformer with primary and secondary impedances of 1R and 2R, respectively. It has a SMD/SMT termination and is available in quantities of 1000 units per reel. The transformer measures 3.81mm in height, 3.81mm in length, and 2.79mm in width. It operates within a temperature range of -40°C to 85°C. The CX2045LT is not radiation hardened and is not RoHS compliant.
Pulse CX2045LT technical specifications.
| Height | 3.81mm |
| Length | 3.81mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Primary Impedance | 1R |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Impedance | 2R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.414 |
| Width | 2.79mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse CX2045LT to view detailed technical specifications.
No datasheet is available for this part.
